Circuit Breaker Magnetic 1Pole 5A 125VAC/32VDC
Carling Technologies MN1-B-30-450-3-2GC-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Baton |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MN1-B-30-450-3-2GC-B-C to view detailed technical specifications.
No datasheet is available for this part.