This 1-pole magnetic circuit breaker has a voltage rating of 125VAC or 32VDC and a current rating of 15A. It features a trip time of 0.1 seconds maximum and an actuator type of baton. The device is designed for snap-in mounting and has a screw terminal design. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies MN1-S-30-615-2-2BD-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 15A |
| Trip Time | 0.1s(Max) |
| Actuator Type | Baton |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Snap-In |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MN1-S-30-615-2-2BD-B-C to view detailed technical specifications.
No datasheet is available for this part.