
Circuit Breaker Hydraulic Magnetic 2Pole 25A 250VAC 80VDC Automotive Medical
Sign in to ask questions about the Carling Technologies MN2-B-22-625-4-2AA-B-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MN2-B-22-625-4-2AA-B-C technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 25A |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies MN2-B-22-625-4-2AA-B-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.