Circuit Breaker Hydraulic Magnetic 1Pole 1.5A 80VDC Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies MT1-B-14-415-1-A22-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 1.5A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.