Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies MT1-B-14-610-3-A23-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|80VDC |
| Current Rating | 10A |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.