Circuit Breaker Hydraulic Magnetic 1Pole 3A Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies MT1-B-22-430-1-A11-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.