Circuit Breaker Hydraulic Magnetic 1Pole 16A Automotive
Carling Technologies MT1-B-22-616-1-A21-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MT1-B-22-616-1-A21-B-E to view detailed technical specifications.
No datasheet is available for this part.