The MT1-B14-430-1-A23-B-J is a hydraulic magnetic circuit breaker with a current rating of 3A and a trip time of 1s to 15s. It features a push button actuator and is designed for panel mount applications. The device operates within a temperature range of -40°C to 85°C and has a typical AC voltage rating of 250V and a typical DC voltage rating of 80V.
Checking distributor stock and pricing after the page loads.
Carling Technologies MT1-B14-430-1-A23-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Current Rating | 3A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 250V |
| Typical DC Voltage Rating | 80V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.