The MT1-S-14-450-3-B24-B-J is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 5A. It features a trip time of 1s to 15s and is designed for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and has a screw terminal design. It is suitable for general use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MT1-S-14-450-3-B24-B-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MT1-S-14-450-3-B24-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MT1-S-14-450-3-B24-B-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.