This 80VDC hydraulic magnetic circuit breaker features a 25A current rating and a 1-15s trip time. It has a single pole design and is suitable for panel mount applications. The breaker operates within a temperature range of -40°C to 85°C and has a screw terminal design.
Checking distributor stock and pricing after the page loads.
Carling Technologies MT1-T-14-625-3-A23-B-J technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 25A |
| Trip Time | 1s to 15s |
| Actuator Type | Push Button |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.