Circuit Breaker Hydraulic Magnetic 2Pole 16A Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies MT2-B-24-616-1-A24-B-E technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 16A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.