Circuit Breaker Hydraulic Magnetic 2Pole 0.5A Automotive
Checking distributor stock and pricing after the page loads.
Carling Technologies MT2-B-34-250-1-C11-B-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.