Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC Automotive
Carling Technologies MU2-M-24-450-1-A21-B-E technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MU2-M-24-450-1-A21-B-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.