
The MV1-M-14-610-1-A13-B-T is a hydraulic magnetic circuit breaker with a terminal design of push-on and a mounting type of panel mount. It features 5 terminals and is rated for 80VDC with a current rating of 10A. The breaker has a trip time of 1-15 seconds and an actuator type of push-pull. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies MV1-M-14-610-1-A13-B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies MV1-M-14-610-1-A13-B-T technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 10A |
| Trip Time | 1s to 15s |
| Actuator Type | Push-Pull |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies MV1-M-14-610-1-A13-B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.