Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC Momentary Contact Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
Carling Technologies P265A-1B-BL technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |