
This SPST panel mount switch from Carling Technologies features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for a maximum voltage of 277V AC and has a mechanical life of 100,000 cycles. The switch is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened.
Carling Technologies P267F-1C-BL technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P267F-1C-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.