The P267F-1C-CON MTL is a panel mount switch with a concave button actuator and a SPST configuration. It has a maximum current rating of 6 amps at 125VAC and a maximum AC voltage rating of 277V. The switch has a termination style of wire lead and a mounting type of panel mount. It is rated for 25,000 electrical life cycles and has an operating temperature range of 0 to 85 degrees Celsius.
Carling Technologies P267F-1C-CON MTL technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Concave Button |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 277V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies P267F-1C-CON MTL to view detailed technical specifications.
No datasheet is available for this part.