This panel mount switch features a round button actuator and a SPST configuration with a maximum current rating of 6 amps at 125 volts AC. It has a maximum AC voltage rating of 277 volts and an electrical life of 25,000 cycles. The switch is designed for operation between 0 and 85 degrees Celsius. It is available in a panel mount configuration with wire lead termination.
Carling Technologies P267F-1D-RND MTL technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 277V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.7(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies P267F-1D-RND MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.