This round button panel mount switch features a 6.35mm actuator and a maximum AC voltage rating of 277V. It has a maximum current rating of 6A and an electrical life of 25,000 cycles. The switch is designed for momentary contact applications and has a maximum operating temperature range of 0 to 85 degrees Celsius.
Carling Technologies P267F-1D-RNDMTL-XG technical specifications.
| Actuator Style | Round Button |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 6.35 |
| Product Length (mm) | 13.3 |
| Product Height (mm) | 31.92 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 277V |
| Electrical Life | 25000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies P267F-1D-RNDMTL-XG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.