
This metal actuator SPST panel mount switch features a 6.35mm actuator length and is made of metal. It has a current rating of 3A and a maximum voltage rating of 250V. The switch operates within a temperature range of 0°C to 85°C and has a mechanical life of 100,000 cycles. It is RoHS compliant and available in bulk packaging.
Carling Technologies P26B-1D-CONMTL technical specifications.
| Actuator Length | 6.35mm |
| Actuator Material | Metal |
| Package/Case | Metal |
| Contact Current Rating | 3A |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P26 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P26B-1D-CONMTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.