
Illuminated pushbutton switch featuring SPST, Off-Mom function with latched and momentary operation. Rated for 6A at 125V AC, with a maximum voltage rating of 250V AC. Offers a quick connect terminal for straight orientation and panel mount-threaded installation. Durable nylon construction with a black, round button actuator measuring 6.35mm. Electrical life of 25,000 cycles and mechanical life of 100,000 cycles.
Carling Technologies P27B-BL technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon |
| Actuator Type | Round, Button |
| Contact Current Rating | 6A |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P27 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P27B-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.