
SPDT pushbutton switch with a black nylon plunger actuator, 6.35mm length, and solder terminals. Features a 6A contact current rating at 125V AC, nickel contact plating, and a 250V AC maximum voltage rating. Offers both latched and momentary operation with a 2-position, 1-pole configuration. Rated for 25,000 electrical cycles and 100,000 mechanical cycles, operating between 0°C and 85°C. Panel mountable with threaded body, UL and CSA approvals, and RoHS compliance.
Carling Technologies P27L-BL technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Nylon |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 6A |
| Contact Plating | Nickel |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 6A |
| Electrical Life | 25000Cycles |
| Height | 34.4mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P27 |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P27L-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.