
The PA341 is a 20A SPST panel mount illuminated switch from Carling Technologies. It features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 250V AC and has a mechanical life of 100,000 cycles. It is available in bulk packaging and is RoHS compliant. The PA341 is a suitable choice for applications requiring a high-current panel mount switch with illumination.
Carling Technologies PA341 technical specifications.
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.