
The PA955 from Carling Technologies is a 20A panel mount switch with an illuminated actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is rated for 125V AC and 250V AC maximum voltage, and has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies PA955 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.18mm |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PA955 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.