This is a round panel mount switch with a straight body orientation and a 7.18mm actuator length. It has a maximum current rating of 15A at 125VAC and a maximum AC voltage rating of 250V. The switch is a 2-pole single-pole single-throw (SPST) type with an ON and OFF configuration. It is available with wire lead termination and is suitable for panel mounting.
Carling Technologies PA955-XSE1 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 7.18 |
| Product Depth (mm) | 15.29 |
| Product Height (mm) | 56.5 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies PA955-XSE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.