Switch Push Button ON ON SPDT Round Plunger 20A 250VAC 1118.55VA Alternate Contact Quick Connect Panel Mount
Carling Technologies PB301 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Current Rating | 20A |
| Contact Plating | Silver, Cadmium |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 32°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.