This equipment leakage rocker switch features a push-on terminal design and is rated for 120VAC at 20A. It has a minimum operating temperature of -35C and a maximum operating temperature of 65C. The switch is designed for panel mount applications.
Carling Technologies PBA-B1-24-620-13A-AG technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Type | Equipment Leakage |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 20A |
| Actuator Type | Rocker |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PBA-B1-24-620-13A-AG to view detailed technical specifications.
No datasheet is available for this part.