This panel mount equipment leakage rocker switch features a screw terminal design and a voltage rating of 120VAC. It has a current rating of 20A and is designed for panel mounting. The switch operates within a temperature range of -35°C to 65°C.
Carling Technologies PBA-B1-24-620-51A-AG technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Type | Equipment Leakage |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 20A |
| Actuator Type | Rocker |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PBA-B1-24-620-51A-AG to view detailed technical specifications.
No datasheet is available for this part.