
This 2-pole equipment leakage switch features a screw terminal design and is rated for 120VAC or 240VAC with a current rating of 30A. It has a handle actuator type and operates between -35°C and 65°C. The switch is designed for panel mount applications.
Carling Technologies PBB-BB-26-630-51A-EC technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PBB-BB-26-630-51A-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.