This 2-pole rocker switch features a screw terminal design and a panel mount configuration. It has a voltage rating of 120VAC or 240VAC and a current rating of 16A. The actuator type is a rocker, and it can operate within a temperature range of -35°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies PBB-BJ-26-616-C2B-AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 16A |
| Actuator Type | Rocker |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PBB-BJ-26-616-C2B-AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.