This 2-pole circuit breaker features a screw terminal design and is rated for 120VAC with a current rating of 30A. It has a panel mount design and is suitable for use in equipment leakage applications. The actuator type is a handle, and the operating temperature range is from -35°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies PBD-BB-24-630-4BA-EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PBD-BB-24-630-4BA-EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.