Circuit Breaker Equipment Leakage 1Pole 20A 120VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies PDA-B-26-620-C-1A1-1-C technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |