This equipment leakage circuit breaker features a box lug terminal design and mounts to DIN rail. It has four terminals and a two-pole configuration, with a voltage rating of 120VAC or 240VAC. The breaker can handle a maximum current of 5A and has a trip time of 0.035 seconds. It is designed to operate within a temperature range of 10 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 5A |
| Trip Time | 0.035s(Max) |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |