The PDB-B-20-610-E-1A1-1-C is a 2-pole equipment leakage circuit breaker rated for 240VAC and 10A. It features a handle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of 10°C to 50°C and has 4 terminals. It is suitable for general use in circuit protection applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies PDB-B-20-610-E-1A1-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.