
The PDB-B-20-615-G-2AF-1-C is a 2-pole equipment leakage circuit breaker with a terminal design of box lug and a mounting style of DIN rail. It has a current rating of 15A and can operate within a temperature range of 10°C to 50°C. The breaker features a handle actuator type and a trip time of 0.035 seconds maximum.
Checking distributor stock and pricing after the page loads.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 15A |
| Trip Time | 0.035s(Max) |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |