
This DIN rail-mounted equipment leakage relay features a box lug terminal design and a handle actuator. It has a voltage rating of 120VAC or 240VAC and a current rating of 10A. The relay has a trip time of 0.13s to 1.3s and operates within a temperature range of 10°C to 50°C.
Carling Technologies PDB-B-22-610-F-2AA-1-U technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 10A |
| Trip Time | 0.13s to 1.3s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDB-B-22-610-F-2AA-1-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.