Circuit Breaker Equipment Leakage 2Pole 10A 240VAC
Checking distributor stock and pricing after the page loads.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |