
The PDB-B-22-650-F-1A1-1-A is a DIN Rail mounted equipment leakage relay with a terminal design of box lug and a mounting style of DIN Rail. It features 4 terminals and a 2-pole configuration. The relay has a voltage rating of 120VAC or 240VAC and a current rating of 50A. It has a trip time of 0.13s to 1.3s and is actuated by a handle. The operating temperature range is between 10°C and 50°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies PDB-B-22-650-F-1A1-1-A technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 50A |
| Trip Time | 0.13s to 1.3s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.