This 2-pole equipment leakage circuit breaker is rated for 240VAC and 10A. It features a handle actuator and is designed for mounting on DIN rail. The operating temperature range is between 10°C and 50°C. The circuit breaker has 4 terminals and a 4-pin design.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |