
This 2-pole equipment leakage circuit breaker features a box lug terminal design and is rated for 120VAC or 240VAC. It has a current rating of 15A and a trip time of 2.2 seconds to 20 seconds. The actuator type is a handle and it can operate within a temperature range of 10°C to 50°C. The breaker is designed for DIN rail mounting and is suitable for use in power distribution applications.
Carling Technologies PDB-B-24-615-E-2A1-1-U technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 15A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDB-B-24-615-E-2A1-1-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.