Circuit Breaker Equipment Leakage 2Pole 16A 240VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies PDB-B-24-616-E-1A1-1-U technical specifications.
| Current Rating | 16A |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.