Circuit Breaker Equipment Leakage 2Pole 20A 240VAC
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
