The PDB-B-24-630-E-1A1-1-U is a 2-pole circuit breaker with a voltage rating of 240VAC and a current rating of 30A. It features a handle actuator and is designed for use on DIN rail. The device operates within a temperature range of 10 to 50°C. It has 4 terminals and a 4-pin design.
Checking distributor stock and pricing after the page loads.
Carling Technologies PDB-B-24-630-E-1A1-1-U technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.