This 2-pole circuit breaker is designed for equipment leakage protection and has a voltage rating of 240VAC. It can handle a maximum current of 30A and features a handle-actuated mechanism. The device is suitable for mounting on DIN rail and has a compact 4-terminal design. It operates within a temperature range of 10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Carling Technologies PDB-B-24-630-G-1A1-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.