This 2-pole equipment leakage circuit breaker has a voltage rating of 240VAC and a current rating of 10A. It features a handle actuator and is designed for operation within the temperature range of 10-50°C. The circuit breaker is mounted on a DIN rail and has 4 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Equipment Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |