This equipment leakage circuit breaker features a box lug terminal design and mounts on DIN rail. It has six terminals and a three-pole configuration, with a voltage rating of 208VAC or 240VAC. The breaker can handle a maximum current of 20A and has a trip time of 10 seconds to 90 seconds. The actuator type is a handle, and the operating temperature range is 10°C to 50°C.
Carling Technologies PDE-B-26-620-G-2A2-2-C technical specifications.
| Terminal Design | Box Lug |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Type | Equipment Leakage |
| Number of Poles | 3 |
| Voltage Rating | 208VAC|240VAC |
| Current Rating | 20A |
| Trip Time | 10s to 90s |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies PDE-B-26-620-G-2A2-2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.