Circuit Breaker Equipment Leakage 3Pole 50A 480VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies PDP-B-24-650-B-1A1-1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies PDP-B-24-650-B-1A1-1-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies PDP-B-24-650-B-1A1-1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.