Circuit Breaker Equipment Leakage 3Pole 10A 480VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies PDP-B-26-610-C-1A1-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.