The PDP-B-26-630-E-1A1-1-C is a 3-pole equipment leakage circuit breaker with a voltage rating of 480VAC and a current rating of 30A. It features a handle actuator and is designed for mounting on DIN rail. The device operates within a temperature range of 10 to 50 degrees Celsius. It has six terminals and a pin count of six, making it suitable for various applications in the general category.
Checking distributor stock and pricing after the page loads.
Carling Technologies PDP-B-26-630-E-1A1-1-C technical specifications.
| Type | Equipment Leakage |
| Number of Poles | 3 |
| Voltage Rating | 480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 50°C |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.