
This panel mount rocker switch features a paddle actuator style with a straight body orientation. It has a rectangular panel cutout dimension of 28.58mm x 13.97mm and a body height of 20.44mm. The switch has a SPST configuration and a maximum current rating of 16A at 125VAC. It can operate within a temperature range of 0-85°C and has an electrical life of 100,000 cycles.
Carling Technologies RA208-PS-B-X-N-XBS2 technical specifications.
| Actuator Style | Paddle |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Panel Cutout Dimensions (mm) | 28.58 X 13.97(Rectangular) |
| Body Height (mm) | 20.44 |
| Actuator Depth (mm) | 9.52 |
| Actuator Height (mm) | 16 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 16@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies RA208-PS-B-X-N-XBS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.